Part Details for SRWB12210STR10 by Tripp Lite
Overview of SRWB12210STR10 by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRWB12210STR10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ2869
|
Newark | Srwb12210Str10 |Eaton Tripp Lite SRWB12210STR10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$998.3500 / $1,145.7600 | Buy Now |
DISTI #
95-SRWB12210STR10-ND
|
DigiKey | WIRE MESH CABLE TRAY - 300 X 50 Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$913.5900 | Buy Now |
DISTI #
545-SRWB12210STR10
|
Mouser Electronics | Racks & Rack Cabinet Accessories SRWB12210STR10 | 0 |
|
$913.5800 | Order Now |
DISTI #
74614536
|
RS | Wire Mesh Cable Tray, 300 x 50 x 3000 mm (12 in. x 2 in. x 10 ft.), 10 Pack | Tripp Lite SRWB12210STR10 RoHS: Compliant Min Qty: 1 Package Multiple: 10 Lead time: 2 Weeks, 0 Days Container: Package | 0 |
|
$913.5900 | RFQ |
|
Onlinecomponents.com | 44 Factory Stock |
|
$890.9700 / $943.6200 | Buy Now | |
|
Neutron USA | Tripp Lite SmartRack Wire Mesh Cable Tray - 300 x 50 x 3000 mm (12 in. x 2 in. x 10 ft.) - Cable management tray - black (pack of 10) | 44 |
|
$810.9000 | Buy Now |