Part Details for SRWKITM5X10MM by Carlo Gavazzi Holding AG
Overview of SRWKITM5X10MM by Carlo Gavazzi Holding AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRWKITM5X10MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC5506
|
Newark | Screw Kit, Suitable For Use With The Ra, Rf, Rk, Rm, Ram, Rs And Rz3 Series, M5 Screw X 10Mm, Pozidrive Pz2 Head, Bulk Buy X20 |Carlo Gavazzi SRWKITM5X10MM Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5700 / $11.0000 | Buy Now |
DISTI #
225-SRWKITM5X10MM
|
Mouser Electronics | Relay Sockets & Hardware SRW M5X10MM + WSH (PACK OF 20 PCS) RoHS: Compliant | 4 |
|
$9.0900 / $10.4500 | Buy Now |
DISTI #
70818388
|
RS | Screw, Size M5, Head Type Torx T20, Length 10 mm, SRWKI Series | Carlo Gavazzi Inc. SRWKITM5X10MM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 2 |
|
$8.5300 / $10.6600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
40 In Stock |
|
$5.2800 / $5.8500 | Buy Now |
|
Master Electronics | RoHS: Compliant |
40 In Stock |
|
$5.2800 / $5.8500 | Buy Now |