Part Details for SRXCOOL12KEUB by Tripp Lite
Overview of SRXCOOL12KEUB by Tripp Lite
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRXCOOL12KEUB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK0611
|
Newark | Srxcool12Keub |Eaton Tripp Lite SRXCOOL12KEUB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,256.2500 / $1,441.7400 | Buy Now |
DISTI #
95-SRXCOOL12KEUB-ND
|
DigiKey | PORTABLE AIR CONDITIONING UNIT F Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$1,132.5600 | Buy Now |
DISTI #
545-SRXCOOL12KEUB
|
Mouser Electronics | Racks & Rack Cabinet Accessories SRXCOOL12KEUB | 0 |
|
$1,132.5500 | Order Now |
DISTI #
74614583
|
RS | Portable Cooling for Server Rooms 12,000 BTU (3.5kW), 230V, R290, British Input | Tripp Lite SRXCOOL12KEUB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1,339.3200 / $1,409.8100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,104.3200 / $1,187.3900 | Buy Now |