Part Details for SS-030300-MM0-TSA05 by Amphenol Corporation
Overview of SS-030300-MM0-TSA05 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9122AI-2D3-25E303.030000 | SiTime | 220 to 625 MHz, ±10 to ±50 ppm Differential XO | |
SiT9122AC-2DF-25S303.030000 | SiTime | 220 to 625 MHz, ±10 to ±50 ppm Differential XO | |
SiT9122AC-2C2-25E303.030000 | SiTime | 220 to 625 MHz, ±10 to ±50 ppm Differential XO |
Price & Stock for SS-030300-MM0-TSA05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS-030300-MM0-TSA0
|
Avnet Americas | Cable Assembly UL 2464 5m 22AWG 2(3POS M12 Circular) PL - Bulk (Alt: SS-030300-MM0-TSA0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$8.9781 | Buy Now |
DISTI #
523-SS030300MM0TSA05
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 CONN MM CONN MM PIN RoHS: Compliant | 0 |
|
$14.8800 / $20.7000 | Order Now |