Part Details for SS-050000-M00-YSB02 by Amphenol LTW Technology
Overview of SS-050000-M00-YSB02 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS-050000-M00-YSB02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC3423
|
Newark | M Series, Accessory, 4A, 05 Pins, Y Cable Rohs Compliant: Yes |Amphenol Ltw SS-050000-M00-YSB02 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.9900 / $25.2900 | Buy Now |
DISTI #
SS-050000-M00-YSB02-ND
|
DigiKey | CBL CIRC 5POS MALE TO WIRE 6.56' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.3250 | Buy Now |
DISTI #
71375938
|
RS | Connector, M seriesM12 SENSOR CONN.Y CABLE5PIN M PIN M CONN,2M | Amphenol LTW Technology SS-050000-M00-YSB02 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$46.6800 | RFQ |
DISTI #
LTWSS-050000-M00-YSB02
|
Heilind Electronics | M SERIES, ACCESSORY, 4A, 05 PI M, 5 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.1700 / $35.9600 | Buy Now |
DISTI #
LTWSS-050000-M00-YSB02
|
Interstate Connecting Components | M SERIES, ACCESSORY, 4A, 05 PI M, 5 | 0 |
|
Buy Now |