Part Details for SS-050500-FF0-TSA05 by Amphenol LTW Technology
Overview of SS-050500-FF0-TSA05 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS-050500-FF0-TSA05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC3428
|
Newark | M Series, Accessory, 4A, 05 Pins, T Cable Rohs Compliant: Yes |Amphenol Ltw SS-050500-FF0-TSA05 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.8400 / $21.4900 | Buy Now |
DISTI #
SS-050500-FF0-TSA05-ND
|
DigiKey | CBL CIRC 5POS FEM TO WIRE 16.4' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.2180 | Buy Now |
DISTI #
71375691
|
RS | Connector, M seriesM12 CONNT CABLE SCREW FF CONN FF PIN | Amphenol LTW Technology SS-050500-FF0-TSA05 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$39.1800 | RFQ |
DISTI #
LTWSS-050500-FF0-TSA05
|
Heilind Electronics | M SERIES, ACCESSORY, 4A, 05 PI FF, 55 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.5900 / $30.5500 | Buy Now |
DISTI #
LTWSS-050500-FF0-TSA05
|
Interstate Connecting Components | M SERIES, ACCESSORY, 4A, 05 PI FF, 55 | 0 |
|
Buy Now |