Part Details for SS-10-2 by OMRON Electronic Components LLC
Overview of SS-10-2 by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS-10-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y8956
|
Newark | Microswitch, Spst-Nc, 10.1A, 250Vac, Microswitch Type:Subminiature, Microswitch Actuator:Pin Plunger, Contact Configuration:Spst-Nc, Switch Terminals:Solder Lug, Contact Current Max:10.1A, Contact Voltage Dc Nom:- Rohs Compliant: Yes |Omron Electronic Components SS-10-2 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9200 | Buy Now |
DISTI #
Z5060-ND
|
DigiKey | SWITCH SNAP ACT SPST-NC 10A 250V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
19 In Stock |
|
$1.1294 / $2.1800 | Buy Now |
DISTI #
71561668
|
RS | Subminiature Basic | Omron Electronic Components SS-10-2 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6600 / $1.7200 | RFQ |
DISTI #
OMRSS-10-2
|
Heilind Electronics | SUBMINIATURE BASIC DETECTION SWITCHES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5300 / $2.2200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.5300 / $2.2200 | Buy Now |