SS-101-T-2
Samtec Inc
Description: Board Connector, 1 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT

Overview of SS-101-T-2 by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for SS-101-T-2 by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 11P7492
Newark .100" Single Row Screw Machine Socket Strip Rohs Compliant: Yes |Samtec SS-101-T-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $0.3550
  • 50 $0.2940
  • 100 $0.2290
  • 500 $0.1440
  • 1,000 $0.1150
  • 5,000 $0.1030
$0.1030 / $0.3550 Buy Now
DISTI # 74AJ2883
Newark Connector Rohs Compliant: Yes |Samtec SS-101-T-2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $0.2690
  • 250 $0.2030
  • 500 $0.1810
  • 1,000 $0.1630
  • 5,000 $0.1480
$0.1480 / $0.2690 Buy Now
DISTI # SAM1117-01-ND
DigiKey CONN RCPT 1POS GOLD PCB Min Qty: 1 Lead time: 2 Weeks Container: Bulk 561
In Stock
  • 1 $0.3300
  • 10 $0.2800
  • 100 $0.2177
  • 500 $0.1866
  • 1,000 $0.1555
  • 5,000 $0.1333
  • 10,000 $0.1244
$0.1244 / $0.3300 Buy Now
DISTI # SS-101-T-2
Avnet Americas Conn Socket Strip SKT 1 POS Solder ST Thru-Hole - Bulk (Alt: SS-101-T-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk 0
RFQ
DISTI # 200-SS101T2
Mouser Electronics Headers & Wire Housings .100" Single Row Screw Machine Socket Strip RoHS: Compliant 685
  • 1 $0.2500
  • 50 $0.1900
  • 100 $0.1500
  • 500 $0.1300
  • 1,000 $0.1000
  • 5,000 $0.0800
$0.0800 / $0.2500 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 100 $0.2091
  • 1,000 $0.1387
  • 2,500 $0.1135
  • 5,000 $0.0928
  • 7,500 $0.0915
  • 25,000 $0.0862
  • 50,000 $0.0837
  • 100,000 $0.0825
$0.0825 / $0.2091 Buy Now
DISTI # 000000000000061804
Sager Headers & Wire Housings .100 Single Row Screw Machine Socket Strip Min Qty: 1 0
  • 1 $0.2500
  • 50 $0.1900
  • 100 $0.1500
  • 500 $0.1300
  • 1,000 $0.1000
  • 5,000 $0.0800
$0.0800 / $0.2500 Buy Now
DISTI # C1S701000334857
Chip1Stop .100 RoHS: Compliant pbFree: No 172
  • 10 $0.2270
  • 25 $0.1040
  • 100 $0.0998
$0.0998 / $0.2270 Buy Now
Master Electronics   RoHS: Compliant 0
  • 100 $0.2091
  • 1,000 $0.1387
  • 2,500 $0.1135
  • 5,000 $0.0928
  • 7,500 $0.0915
  • 25,000 $0.0862
  • 50,000 $0.0837
  • 100,000 $0.0825
$0.0825 / $0.2091 Buy Now
DISTI # 5cd91ce0cd7c1c4c38757371
Samtec .100" Single Row Screw Machine Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 5 Days Container: Bulk 0
  • 1 $0.2500
  • 50 $0.1900
  • 100 $0.1500
  • 500 $0.1300
  • 1,000 $0.1000
  • 2,000 $0.1000
  • 5,000 $0.0800
$0.0800 / $0.2500 Buy Now

CAD Models for SS-101-T-2 by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SS-101-T-2 by Samtec Inc

SS-101-T-2
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
2 Weeks, 6 Days
Samacsys Manufacturer
SAMTEC
Body Breadth
0.1 inch
Body Length
0.109 inch
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL (50)
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
BERYLLIUM COPPER
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
4.448 N
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYESTER
JESD-609 Code
e3
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Plating Thickness
30u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1 A
Reference Standard
UL
Termination Type
SOLDER
Total Number of Contacts
1
Withdrawl Force-Min
.417 N
Want to compare parts?
  1. SS-101-T-2
    Samtec Inc
    Board Connector, 1 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
    VS

Related Parts for SS-101-T-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SS-101-T-2 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SS-101-T-2 by Samtec Inc

Select Manufacturer
Which Manufacturer of SS-101-T-2 would you like to use for your alert(s)?
  • Please alert me when SS-101-T-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SS-101-T-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SS-101-T-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SS-101-T-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SS-101-T-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SS-101-T-2 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: