-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11P7514
|
Newark | .100" Single Row Screw Machine Socket Strip Rohs Compliant: Yes |Samtec SS-105-G-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7670 / $2.3500 | Buy Now |
DISTI #
SAM1115-05-ND
|
DigiKey | CONN RCPT 5POS 0.1 GOLD PCB Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1643 In Stock |
|
$0.8889 / $1.8200 | Buy Now |
DISTI #
SS-105-G-2
|
Avnet Americas | Conn Socket Strip SKT 5 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: SS-105-G-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Tube | 0 |
|
$0.7900 / $1.8700 | Buy Now |
DISTI #
200-SS105G2
|
Mouser Electronics | Headers & Wire Housings .100" Single Row Screw Machine Socket Strip RoHS: Compliant | 282 |
|
$0.4400 / $1.8700 | Buy Now |
DISTI #
V36:1790_08522271
|
Arrow Electronics | Conn Socket Strip SKT 5 POS 2.54mm Solder ST Top Entry Thru-Hole Tube Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 2312 | Americas - 37 |
|
$1.1700 / $1.8700 | Buy Now |
|
Onlinecomponents.com | Conn Socket Strip SKT 5 POS 2.54mm Solder ST Thru-Hole Tube RoHS: Compliant | 0 |
|
$0.6210 / $1.5560 | Buy Now |
DISTI #
66989755
|
Verical | Conn Socket Strip SKT 5 POS 2.54mm Solder ST Top Entry Thru-Hole Tube Min Qty: 7 Package Multiple: 1 Date Code: 2312 | Americas - 37 |
|
$1.1700 / $1.8700 | Buy Now |
DISTI #
000000000000061827
|
Sager | Headers & Wire Housings .100 Single Row Screw Machine Socket Strip Min Qty: 1 | 0 |
|
$0.7200 / $1.8700 | Buy Now |
DISTI #
SS-105-G-2
|
Avnet Abacus | Conn Socket Strip SKT 5 POS 2.54mm Solder ST Thru-Hole Tube (Alt: SS-105-G-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 743 |
|
$0.2500 / $0.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SS-105-G-2
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SS-105-G-2
Samtec Inc
Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.1 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.5 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Design | MACHINED | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS ARE AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Terminal Length | 0.2 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
Withdrawl Force-Min | 8.896 N |