There are no models available for this part yet.
Overview of SS-105-TT-1A by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SS-105-TT-1A by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81P1883
|
Newark | Socket, 2.54Mm, Vertical Through Hole, 5 Position, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:5Contacts, Connector Mounting:Through Hole Mount, Product Range:Ss Series Rohs Compliant: Yes |Samtec SS-105-TT-1A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5440 / $1.2000 | Buy Now | |
DISTI #
SS-105-TT-1A-ND
|
DigiKey | SOCKET STRIPS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2700 | Buy Now | |
DISTI #
SS-105-TT-1A
|
Avnet Americas | Conn Socket Strip SKT 5 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: SS-105-TT-1A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5400 / $1.2700 | Buy Now | |
DISTI #
200-SS105TT1A
|
Mouser Electronics | Headers & Wire Housings .100" Single Row Screw Machine Socket Strip | 0 |
|
$0.3000 / $1.2700 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3521 / $1.0634 | Buy Now | ||
DISTI #
000000000000148262
|
Sager | Headers & Wire Housings .100 Single Row Screw Machine Socket Strip Min Qty: 1 | 0 |
|
$0.4900 / $1.2700 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$0.3521 / $1.0634 | Buy Now | ||
DISTI #
5cd91db6cd7c1c4c38766575
|
Samtec | .100" Single Row Screw Machine Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Bulk | 0 |
|
$0.3020 / $1.2670 | Buy Now |
CAD Models for SS-105-TT-1A by Samtec Inc
Part Data Attributes for SS-105-TT-1A by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
not_compliant
|
Samacsys Manufacturer
|
SAMTEC
|
Body Breadth
|
0.1 inch
|
Body Depth
|
0.1 inch
|
Body Length
|
0.5 inch
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Design
|
MACHINED
|
Contact Finish Mating
|
TIN OVER NICKEL (50)
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Material
|
BERYLLIUM COPPER
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYBUTYLENE TEREPHTHALATE
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.1 inch
|
Mating Information
|
MULTIPLE MATING PARTS ARE AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Reference Standard
|
UL
|
Terminal Length
|
0.453 inch
|
Termination Type
|
WIRE WRAP
|
Total Number of Contacts
|
5
|
Withdrawl Force-Min
|
8.896 N
|
Alternate Parts for SS-105-TT-1A
This table gives cross-reference parts and alternative options found for SS-105-TT-1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS-105-TT-1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMS5S-B5H05 | Board Connector, 5 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | SS-105-TT-1A vs CMS5S-B5H05 |
RMTV1-05SAL5701 | Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | SS-105-TT-1A vs RMTV1-05SAL5701 |
PCN6-5S-2.5C | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Hirose Electric Co Ltd | SS-105-TT-1A vs PCN6-5S-2.5C |
MMSS-05-24-L-05.00-S-K-M | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | SS-105-TT-1A vs MMSS-05-24-L-05.00-S-K-M |
201F05D03L | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, | ITW McMurdo Connectors | SS-105-TT-1A vs 201F05D03L |
621-71-05GB12 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, GREEN | Pinrex Technology Corp | SS-105-TT-1A vs 621-71-05GB12 |
51067-0501 | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, | Molex | SS-105-TT-1A vs 51067-0501 |
BG302-05-A-L-D | Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | Global Connector Technology | SS-105-TT-1A vs BG302-05-A-L-D |
159105160TR | Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal | W+P Products GmbH | SS-105-TT-1A vs 159105160TR |
76318-205 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | SS-105-TT-1A vs 76318-205 |