There are no models available for this part yet.
Overview of SS-106-G-21C-N by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SS-106-G-21C-N by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SS-106-G-21C-N
|
Avnet Americas | Conn Socket Strip RCP 6 POS 2.54mm Solder ST Through Hole Tube - Bulk (Alt: SS-106-G-21C-N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1700 / $3.4400 | Buy Now | ||
DISTI #
000000000003710176
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$1.1700 / $3.4400 | Buy Now |
CAD Models for SS-106-G-21C-N by Samtec Inc
Part Data Attributes for SS-106-G-21C-N by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
WITH NON-FLUSH
|
Body Breadth
|
0.1 inch
|
Body Depth
|
0.193 inch
|
Body Length
|
0.6 inch
|
Contact Configuration
|
RECTANGLE
|
Contact Finish Mating
|
AU ON NI
|
Contact Material
|
BE-CU
|
Contact Style
|
RND PIN-SKT
|
Current Rating
|
1 A
|
Device Socket Type
|
IC SOCKET
|
Device Type Used On
|
SIP6
|
Housing Material
|
GLASS FILLED POLYESTER
|
Mating Contact Pitch
|
0.1 inch
|
Mounting Style
|
STRAIGHT
|
Number of Contacts
|
6
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Alternate Parts for SS-106-G-21C-N
This table gives cross-reference parts and alternative options found for SS-106-G-21C-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS-106-G-21C-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIP-1X06-248B | IC Socket, SIP6, 6 Contact(s), 2.54mm Term Pitch , Solder | Amphenol FCi | SS-106-G-21C-N vs SIP-1X06-248B |
HPCSIP-1X06-113B | IC Socket, SIP6, 6 Contact(s), 2.54mm Term Pitch, Solder, | Amphenol Communications Solutions | SS-106-G-21C-N vs HPCSIP-1X06-113B |
HPCSIP-1X06-054B | IC Socket, SIP6, 6 Contact(s), 2.54mm Term Pitch, Solder, | Amphenol Communications Solutions | SS-106-G-21C-N vs HPCSIP-1X06-054B |
HPCSIP-1X06-016B | IC Socket, SIP6, 6 Contact(s), 2.54mm Term Pitch, Solder, | Amphenol Communications Solutions | SS-106-G-21C-N vs HPCSIP-1X06-016B |
HPCSIP-1X06-002B | IC Socket, SIP6, 6 Contact(s), 2.54mm Term Pitch, Solder, | Amphenol Communications Solutions | SS-106-G-21C-N vs HPCSIP-1X06-002B |
SIP-1X06-185B | IC Socket, SIP6, 6 Contact(s), 2.54mm Term Pitch , Solder | Amphenol FCi | SS-106-G-21C-N vs SIP-1X06-185B |
HPCSIP-1X06-248B | IC Socket, SIP6, 6 Contact(s), 2.54mm Term Pitch, Solder, | Amphenol Communications Solutions | SS-106-G-21C-N vs HPCSIP-1X06-248B |
HPCSIP-1X06-067B | IC Socket, SIP6, 6 Contact(s), 2.54mm Term Pitch, Solder, | Amphenol Communications Solutions | SS-106-G-21C-N vs HPCSIP-1X06-067B |
HPCSIP-1X06-185B | IC Socket, SIP6, 6 Contact(s), 2.54mm Term Pitch , Solder | Amphenol FCi | SS-106-G-21C-N vs HPCSIP-1X06-185B |
SIP-1X06-113B | IC Socket, SIP6, 6 Contact(s), 2.54mm Term Pitch , Solder | Amphenol FCi | SS-106-G-21C-N vs SIP-1X06-113B |