Part Details for SS-110-T-18-N by Samtec Inc
Overview of SS-110-T-18-N by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SS-110-T-18-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81P2115
|
Newark | .100" Single Row Screw Machine Socket Strip |Samtec SS-110-T-18-N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1500 / $5.4400 | Buy Now |
DISTI #
SS-110-T-18-N-ND
|
DigiKey | SOCKET STRIPS Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.3200 | Buy Now |
DISTI #
SS-110-T-18-N
|
Avnet Americas | Conn Socket Strip SKT 10 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: SS-110-T-18-N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.1100 / $4.3200 | Buy Now |
DISTI #
200-SS110T18N
|
Mouser Electronics | Headers & Wire Housings .100" Single Row Screw Machine Socket Strip | 0 |
|
$1.5600 / $4.3200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6400 / $4.1700 | Buy Now |
DISTI #
000000000000148494
|
Sager | Headers & Wire Housings .100 Single Row Screw Machine Socket Strip Min Qty: 1 | 0 |
|
$1.9200 / $4.3200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.6400 / $4.1700 | Buy Now |
DISTI #
5cd91cedcd7c1c4c387580a3
|
Samtec | .100" Single Row Screw Machine Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 6 Days Container: Tube | 0 |
|
$1.1880 / $4.3220 | Buy Now |
Part Details for SS-110-T-18-N
SS-110-T-18-N CAD Models
SS-110-T-18-N Part Data Attributes
|
SS-110-T-18-N
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SS-110-T-18-N
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.1 inch | |
Body Length | 1 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Design | MACHINED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS ARE AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Terminal Length | 0.253 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
Withdrawl Force-Min | 8.896 N |