-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81P2158
|
Newark | .100" Single Row Screw Machine Socket Strip |Samtec SS-111-S-22 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1700 / $3.3800 | Buy Now |
DISTI #
SS-111-S-22-ND
|
DigiKey | SOCKET STRIPS Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.3900 | Buy Now |
DISTI #
SS-111-S-22
|
Avnet Americas | Conn Socket Strip SKT 11 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: SS-111-S-22) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.1700 / $2.3900 | Buy Now |
DISTI #
200-SS111S22
|
Mouser Electronics | Headers & Wire Housings .100" Single Row Screw Machine Socket Strip | 0 |
|
$0.6600 / $2.3900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9040 / $2.3040 | Buy Now |
DISTI #
000000000000148533
|
Sager | Headers & Wire Housings .100 Single Row Screw Machine Socket Strip Min Qty: 1 | 0 |
|
$1.0600 / $2.3900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.9040 / $2.3040 | Buy Now |
DISTI #
5cd91ce7cd7c1c4c38757b67
|
Samtec | .100" Single Row Screw Machine Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 2 Days Container: Tube | 0 |
|
$0.6570 / $2.3880 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SS-111-S-22
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SS-111-S-22
Samtec Inc
Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.1 inch | |
Body Depth | 0.1 inch | |
Body Length | 1.1 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Design | MACHINED | |
Contact Finish Mating | GOLD (10) OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS ARE AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Reference Standard | UL | |
Terminal Length | 0.2 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
Withdrawl Force-Min | 8.896 N |
This table gives cross-reference parts and alternative options found for SS-111-S-22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS-111-S-22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSS-111-TT-2 | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SS-111-S-22 vs HSS-111-TT-2 |
SS-111-G-29 | IC Socket, SIP11, 11 Contact(s), 2.54mm Term Pitch, Solder, | Samtec Inc | SS-111-S-22 vs SS-111-G-29 |
SS-111-T-28 | IC Socket, SIP11, 11 Contact(s), 2.54mm Term Pitch, Solder | Samtec Inc | SS-111-S-22 vs SS-111-T-28 |
SS-111-TT-2-N | IC Socket, SIP11, 11 Contact(s), 2.54mm Term Pitch, Solder, | Samtec Inc | SS-111-S-22 vs SS-111-TT-2-N |
SS-111-G-28 | IC Socket, SIP11, 11 Contact(s), 2.54mm Term Pitch, Solder | Samtec Inc | SS-111-S-22 vs SS-111-G-28 |
SS-111-T-29 | IC Socket, SIP11, 11 Contact(s), 2.54mm Term Pitch, Solder, | Samtec Inc | SS-111-S-22 vs SS-111-T-29 |