SS-111-T-2
Samtec Inc
Description: Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT

Overview of SS-111-T-2 by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for SS-111-T-2 by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 11P7550
Newark Connector, Rcpt, 11Pos, 1Row, 2.54Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:11Contacts, Connector Mounting:Through Hole Straight, Product Range:Ss Series Rohs Compliant: Yes |Samtec SS-111-T-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $2.2500
  • 10 $2.1500
  • 100 $1.8000
  • 500 $1.5300
  • 1,000 $1.2900
  • 2,500 $1.1900
  • 5,000 $1.1700
$1.1700 / $2.2500 Buy Now
DISTI # SAM1117-11-ND
DigiKey CONN RCPT 11POS 0.1 GOLD PCB Min Qty: 1 Lead time: 2 Weeks Container: Bulk 566
In Stock
  • 1 $2.4400
  • 10 $2.2180
  • 100 $1.9545
  • 500 $1.6613
  • 1,000 $1.4170
  • 5,000 $1.2887
$1.2887 / $2.4400 Buy Now
DISTI # SS-111-T-2
Avnet Americas Conn Socket Strip SKT 11 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: SS-111-T-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Tube 0
RFQ
DISTI # 200-SS111T2
Mouser Electronics Headers & Wire Housings .100" Single Row Screw Machine Socket Strip RoHS: Compliant 458
  • 1 $2.1900
  • 60 $1.9100
  • 100 $1.6300
  • 500 $1.4400
  • 1,000 $1.1400
  • 2,000 $1.0500
  • 5,000 $0.8500
  • 10,000 $0.6500
$0.6500 / $2.1900 Buy Now
Onlinecomponents.com .100" Single Row Screw Machine Socket Strip RoHS: Compliant 2871 In Stock
  • 20 $2.2900
  • 100 $1.9400
  • 260 $1.9200
  • 500 $1.6300
  • 1,000 $1.3800
  • 2,500 $1.3800
  • 5,000 $1.2600
  • 7,500 $1.2500
$1.2500 / $2.2900 Buy Now
Quest Components Sip Socket, 11 Contacts, 0.1 Term Pitch, Pc Tail Terminal 21
  • 1 $1.4625
  • 4 $1.2188
  • 13 $0.8775
$0.8775 / $1.4625 Buy Now
DISTI # 000000000000148539
Sager Headers & Wire Housings .100 Single Row Screw Machine Socket Strip Min Qty: 1 0
  • 1 $2.3500
  • 50 $1.9100
  • 100 $1.6300
  • 500 $1.4400
  • 1,000 $1.1400
  • 2,000 $1.0500
$1.0500 / $2.3500 Buy Now
DISTI # SS-111-T-2
Avnet Abacus (Alt: SS-111-T-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics .100" Single Row Screw Machine Socket Strip RoHS: Compliant 2871 In Stock
  • 20 $2.2900
  • 100 $1.9400
  • 260 $1.9200
  • 500 $1.6300
  • 1,000 $1.3800
  • 2,500 $1.3800
  • 5,000 $1.2600
  • 7,500 $1.2500
$1.2500 / $2.2900 Buy Now
DISTI # 5cd91ce5cd7c1c4c387578a8
Samtec .100" Single Row Screw Machine Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tube 0
  • 1 $2.3500
  • 50 $1.9100
  • 100 $1.6300
  • 500 $1.4400
  • 1,000 $1.1400
  • 2,000 $1.0500
  • 5,000 $0.8500
  • 10,000 $0.6500
$0.6500 / $2.3500 Buy Now

CAD Models for SS-111-T-2 by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SS-111-T-2 by Samtec Inc

SS-111-T-2
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
2 Weeks, 6 Days
Samacsys Manufacturer
SAMTEC
Body Breadth
0.1 inch
Body Depth
0.1 inch
Body Length
1.1 inch
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Design
MACHINED
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
BERYLLIUM COPPER
Contact Pattern
RECTANGULAR
Contact Style
RND PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
POLYBUTYLENE TEREPHTHALATE
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Information
MULTIPLE MATING PARTS ARE AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Plating Thickness
30u inch
Reference Standard
UL
Terminal Length
0.2 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
11
Withdrawl Force-Min
8.896 N
Want to compare parts?
  1. SS-111-T-2
    Samtec Inc
    Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
    VS

Alternate Parts for SS-111-T-2

This table gives cross-reference parts and alternative options found for SS-111-T-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS-111-T-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SS-111-TT-2 Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT Samtec Inc SS-111-T-2 vs SS-111-TT-2
SS-111-G-2 Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc SS-111-T-2 vs SS-111-G-2

Related Parts for SS-111-T-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SS-111-T-2 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SS-111-T-2 by Samtec Inc

Select Manufacturer
Which Manufacturer of SS-111-T-2 would you like to use for your alert(s)?
  • Please alert me when SS-111-T-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SS-111-T-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SS-111-T-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SS-111-T-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SS-111-T-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SS-111-T-2 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: