Part Details for SS-125-G-21C by Samtec Inc
Overview of SS-125-G-21C by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS-125-G-21C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81P2713
|
Newark | .100" Single Row Screw Machine Socket Strip |Samtec SS-125-G-21C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3600 / $14.8300 | Buy Now |
DISTI #
SS-125-G-21C-ND
|
DigiKey | SOCKET STRIPS Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.8100 | Buy Now |
DISTI #
SS-125-G-21C
|
Avnet Americas | Conn Socket Strip SKT 25 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: SS-125-G-21C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$7.2100 / $10.8100 | Buy Now |
DISTI #
200-SS125G21C
|
Mouser Electronics | Headers & Wire Housings .100" Single Row Screw Machine Socket Strip | 0 |
|
$5.3200 / $10.8100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.6800 / $11.9000 | Buy Now |
DISTI #
000000000000149084
|
Sager | Headers & Wire Housings .100 Single Row Screw Machine Socket Strip Min Qty: 1 | 0 |
|
$6.5800 / $10.8100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.6800 / $11.9000 | Buy Now |
DISTI #
5cd91dcacd7c1c4c38767b9d
|
Samtec | .100" Single Row Screw Machine Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Tube | 0 |
|
$4.0650 / $10.8080 | Buy Now |
Part Details for SS-125-G-21C
SS-125-G-21C CAD Models
SS-125-G-21C Part Data Attributes
|
SS-125-G-21C
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SS-125-G-21C
Samtec Inc
Board Connector, 25 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.1 inch | |
Body Length | 2.5 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Design | MACHINED | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS ARE AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Terminal Length | 0.353 inch | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 25 | |
Withdrawl Force-Min | 8.896 N |
Alternate Parts for SS-125-G-21C
This table gives cross-reference parts and alternative options found for SS-125-G-21C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS-125-G-21C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
801-99-025-62-001 | Board Connector, 25 Contact(s), 1 Row(s), Female, Straight, Press Fit Terminal, Socket | Mill-Max Mfg Corp | SS-125-G-21C vs 801-99-025-62-001 |
M20-9912506 | Board Connector, 25 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket | Harwin | SS-125-G-21C vs M20-9912506 |
M20-9892527 | Board Connector, 25 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket | Harwin | SS-125-G-21C vs M20-9892527 |
5,08RFL25 | Board Connector, 25 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket | Lumberg Connect GmbH | SS-125-G-21C vs 5,08RFL25 |
SSW-125-03-L-S-RA | Board Connector, 25 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SS-125-G-21C vs SSW-125-03-L-S-RA |
SS-125-TT-1C | Board Connector, 25 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SS-125-G-21C vs SS-125-TT-1C |
D02-9972521 | Board Connector, 25 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket | Harwin | SS-125-G-21C vs D02-9972521 |
801-83-025-10-001101 | Board Connector, 25 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | SS-125-G-21C vs 801-83-025-10-001101 |
801-87-025-10-001101 | Board Connector, 25 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | SS-125-G-21C vs 801-87-025-10-001101 |
SS-125-G-7 | Board Connector, 25 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SS-125-G-21C vs SS-125-G-7 |