Part Details for SS-132-G-21C-N by Samtec Inc
Overview of SS-132-G-21C-N by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SS-132-G-21C-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS-132-G-21C-N
|
Avnet Americas | Conn Socket Strip SKT 32 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: SS-132-G-21C-N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.3100 / $14.2300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.3100 / $14.2300 | Buy Now |
Part Details for SS-132-G-21C-N
SS-132-G-21C-N CAD Models
SS-132-G-21C-N Part Data Attributes
|
SS-132-G-21C-N
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SS-132-G-21C-N
Samtec Inc
IC Socket, SIP32, 32 Contact(s), 2.54mm Term Pitch, Solder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | WITH NON-FLUSH | |
Body Breadth | 0.1 inch | |
Body Depth | 0.193 inch | |
Body Length | 3.2 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | BE-CU | |
Contact Style | RND PIN-SKT | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP32 | |
Housing Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for SS-132-G-21C-N
This table gives cross-reference parts and alternative options found for SS-132-G-21C-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS-132-G-21C-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
544299-3 | SIP SOCKET,32 CONTACTS,0.1 TERM PITCH,PC TAIL TERMINAL | TE Connectivity | SS-132-G-21C-N vs 544299-3 |
SS-132-G-29-N | IC Socket, SIP32, 32 Contact(s), 2.54mm Term Pitch, Solder, | Samtec Inc | SS-132-G-21C-N vs SS-132-G-29-N |
HPCSIP-1X32-113B | IC Socket, SIP32, 32 Contact(s), 2.54mm Term Pitch , Solder | Amphenol FCi | SS-132-G-21C-N vs HPCSIP-1X32-113B |
SIP-1X32-113B | IC Socket | Amphenol FCi | SS-132-G-21C-N vs SIP-1X32-113B |
HPCSIP-1X32-113B | IC Socket, SIP32, 32 Contact(s), 2.54mm Term Pitch, Solder, | Amphenol Communications Solutions | SS-132-G-21C-N vs HPCSIP-1X32-113B |
SS-132-G-28-N | IC Socket, SIP32, 32 Contact(s), 2.54mm Term Pitch, Solder | Samtec Inc | SS-132-G-21C-N vs SS-132-G-28-N |