Part Details for SS-132-T-21A-N by Samtec Inc
Overview of SS-132-T-21A-N by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SS-132-T-21A-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS-132-T-21A-N-ND
|
DigiKey | SOCKET STRIPS Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SS-132-T-21A-N
|
Avnet Americas | Conn Socket Strip RCP 32 POS 2.54mm Solder ST Through Hole Tube - Bulk (Alt: SS-132-T-21A-N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3100 / $8.8600 | Buy Now |
DISTI #
SS-132-T-21A-N
|
Avnet Americas | Conn Socket Strip RCP 32 POS 2.54mm Solder ST Through Hole Tube - Bulk (Alt: SS-132-T-21A-N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
SS-132-T-21A-N
|
Avnet Americas | Conn Socket Strip RCP 32 POS 2.54mm Solder ST Through Hole Tube - Bulk (Alt: SS-132-T-21A-N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000004009049
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.3100 / $8.8600 | Buy Now |
Part Details for SS-132-T-21A-N
SS-132-T-21A-N CAD Models
SS-132-T-21A-N Part Data Attributes
|
SS-132-T-21A-N
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SS-132-T-21A-N
Samtec Inc
IC Socket, SIP32, 32 Contact(s), 2.54mm Term Pitch, Wire Wrap
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | WITH NON-FLUSH | |
Body Breadth | 0.1 inch | |
Body Depth | 0.193 inch | |
Body Length | 3.2 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | AU ON NI | |
Contact Material | BE-CU | |
Contact Style | RND PIN-SKT | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP32 | |
Housing Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
Terminal Pitch | 2.54 mm | |
Termination Type | WIRE WRAP |