Part Details for SS-132-T-29-N by Samtec Inc
Overview of SS-132-T-29-N by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SS-132-T-29-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81P2978
|
Newark | .100" Single Row Screw Machine Socket Strip |Samtec SS-132-T-29-N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5800 / $15.2700 | Buy Now |
DISTI #
SS-132-T-29-N-ND
|
DigiKey | SOCKET STRIPS Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$16.5800 | Buy Now |
DISTI #
SS-132-T-29-N
|
Avnet Americas | Conn Socket Strip SKT 32 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: SS-132-T-29-N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$7.4300 / $11.1300 | Buy Now |
DISTI #
200-SS132T29N
|
Mouser Electronics | Headers & Wire Housings .100" Single Row Screw Machine Socket Strip | 0 |
|
$5.4800 / $11.1300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.1900 / $11.1300 | Buy Now |
DISTI #
SS-132-T-29-N
|
Avnet Americas | Conn Socket Strip SKT 32 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: SS-132-T-29-N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$7.4300 / $11.1300 | Buy Now |
DISTI #
SS-132-T-29-N
|
Avnet Americas | Conn Socket Strip SKT 32 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: SS-132-T-29-N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$7.4300 / $11.1300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.1900 / $11.1300 | Buy Now |
DISTI #
5cd91d67cd7c1c4c38760be0
|
Samtec | .100" Single Row Screw Machine Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Tube | 0 |
|
$4.1900 / $11.1300 | Buy Now |
Part Details for SS-132-T-29-N
SS-132-T-29-N CAD Models
SS-132-T-29-N Part Data Attributes
|
SS-132-T-29-N
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SS-132-T-29-N
Samtec Inc
IC Socket, SIP32, 32 Contact(s), 2.54mm Term Pitch, Solder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | 0.030 PROJECTION ABOVE PCB | |
Body Breadth | 0.1 inch | |
Body Depth | 0.1 inch | |
Body Length | 3.2 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | BRASS | |
Contact Style | RND PIN-SKT | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP32 | |
Housing Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |