Part Details for SS-1D46MM by AMPCO USA
Overview of SS-1D46MM by AMPCO USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS-1D46MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2991-SS-1D46MM-ND
|
DigiKey | SOCKET 6 POINT 46MM 2.8" Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$460.9200 | Buy Now |