Part Details for SS-39100-011 by Stewart Connector
Overview of SS-39100-011 by Stewart Connector
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10078239-10003LF | Amphenol Communications Solutions | DDR3 Memory Module Sockets, Storage and Server System, Very low profile (VLP) Through Hole, 240 Position Memory Socket. | |
10078239-10002LF | Amphenol Communications Solutions | DDR3 Memory Module Sockets, Storage and Server System, Very low profile (VLP) Through Hole, 240 Position Memory Socket. | |
51939-1008LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 3P 8S 7DCP Right Angle Header, Solder To Board |
Price & Stock for SS-39100-011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AK2700
|
Newark | Ss-39100-011 |Stewart Connector SS-39100-011 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0500 | Buy Now |
DISTI #
01N8284
|
Newark | Plug, Utp, Cat6, Splined, 8 Position, No. Of Contacts:8 Contact, Gender:Plug, Connector Type:Rj45, Product Range:-, Connector Mounting:Cable Mount, Contact Plating:Gold Plated Contacts, Contact Material:Copper Rohs Compliant: Yes |Stewart Connector SS-39100-011 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3600 / $2.4500 | Buy Now |
DISTI #
380-1193-ND
|
DigiKey | CONN MOD PLUG 8P8C UNSHIELDED Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1078 In Stock |
|
$0.8269 / $2.0100 | Buy Now |
|
Onlinecomponents.com | Conn Telephone/Telecom PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Bulk RoHS: Compliant | 0 |
|
$0.7760 / $1.1540 | Buy Now |
DISTI #
000000000001466630
|
Sager | Modular Connectors / Ethernet Connectors RJ45 Connector Min Qty: 1000 | 0 |
|
$0.9166 / $1.1000 | Buy Now |