There are no models available for this part yet.
Overview of SS-39200-010 by Stewart Connector
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10124392-001LF | Amphenol Communications Solutions | HPCE BTB RAH WITH GUIDE 40P24S | |
U77A14392001 | Amphenol Communications Solutions | ExpressPort SFP+, High Speed Input Output Connectors, 1X1 SFPP CAGE. | |
10129383-920002BLF | Amphenol Communications Solutions | EconoStik™, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Double Row, 20 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for SS-39200-010 by Stewart Connector
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68AH8527
|
Newark | Rj45 Connector, Plug, 8P8C, Cable, Modular Connector Type:Rj45 Plug, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat6, Ip Rating:-, Connector Mounting:Cable Mount Rohs Compliant: Yes |Stewart Connector SS-39200-010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 679 |
|
$1.0100 / $1.2800 | Buy Now | |
DISTI #
61AC8314
|
Newark | Connector, Rj45, Plug, 8P8C, Crimp, Modular Connector Type:Rj45 Plug, Port Configuration:1 X 1 Port, No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat6, Ip Rating:-, Connector Mounting:Cable Mount, Connector Rohs Compliant: Yes |Stewart Connector SS-39200-010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$0.3320 | Buy Now | |
DISTI #
380-1468-ND
|
DigiKey | CONN 8-8 MOD PLUG CAT6 Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9640 / $2.3400 | Buy Now | |
Onlinecomponents.com | Conn RJ-45 PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Cat 6 Bulk RoHS: Compliant |
562 In Stock |
|
$0.9110 / $1.3540 | Buy Now | ||
Bristol Electronics | 7 |
|
RFQ | ||||
DISTI #
000000000002661733
|
Sager | Modular Connectors / Ethernet Connectors RJ45 Connector Min Qty: 1026 | 0 |
|
$1.0800 / $1.1900 | Buy Now | |
Master Electronics | Conn RJ-45 PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Cat 6 Bulk RoHS: Compliant |
562 In Stock |
|
$0.9110 / $1.3540 | Buy Now |