Part Details for SS-39500-002 by Stewart Connector
Overview of SS-39500-002 by Stewart Connector
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS-39500-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC9691
|
Newark | Rj45 Connector, Plug, 8P8C, 1Port, Crimp, Modular Connector Type:Rj45 Plug, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5E, Cat6, Ip Rating:-, Connector Mounting:Cable Mount Rohs Compliant: Yes |Stewart Connector SS-39500-002 Min Qty: 40 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$32.1300 / $46.9000 | Buy Now |
DISTI #
380-1482-ND
|
DigiKey | CONN MOD QWIK RJ45 PLUG PK 100 Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
309 In Stock |
|
$32.4478 / $43.8200 | Buy Now |
DISTI #
V99:2348_22782141
|
Arrow Electronics | Conn RJ-45 PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1839 | Americas - 1 |
|
$18.2100 / $24.1291 | Buy Now |
DISTI #
72785856
|
RS | CAT6/CAT5e Plug, 8 Position, Conductor Size .036-.042 In, Qwik RJ45 Series | Stewart Connector SS-39500-002 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Package | 37 |
|
$33.7400 / $43.8200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.3900 / $41.2800 | Buy Now |
DISTI #
31042917
|
Verical | Conn RJ-45 PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1839 | Americas - 1 |
|
$18.2100 | Buy Now |
DISTI #
000000000005828933
|
Sager | Modular Connectors / Ethernet Connectors Cat6/Cat5E Plug Pack of 100 Min Qty: 40 | 0 |
|
$36.8500 / $44.4700 | Buy Now |
DISTI #
2949003
|
element14 Asia-Pacific | RJ45 CONNECTOR, PLUG, 8P8C, 1PORT, CRIMP RoHS: Compliant Min Qty: 1 Container: Pack | 0 |
|
$34.9018 / $39.5996 | Buy Now |
DISTI #
2949003
|
Farnell | RJ45 CONNECTOR, PLUG, 8P8C, 1PORT, CRIMP RoHS: Compliant Min Qty: 40 Lead time: 26 Weeks, 4 Days Container: Pack | 0 |
|
$35.1288 / $51.2870 | Buy Now |