-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Photoelectric Sensor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH9147
|
Newark | Pyro Sensor Module ±60Deg 2M Dist Rohs Compliant: Yes |Kemet SS-430 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 28 |
|
$7.5000 | Buy Now |
DISTI #
399-20620-ND
|
DigiKey | PYRO SENSOR MODULE 60DEG 2M DIST Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
730 In Stock |
|
$8.4375 / $11.5000 | Buy Now |
DISTI #
SS-430
|
Avnet Americas | PIR Sensor Module Digital-O/P 2m 3.5V to 5.5V Tray - Trays (Alt: SS-430) Min Qty: 200 Package Multiple: 50 Lead time: 31 Weeks, 0 Days Container: Tray | 0 |
|
$10.1250 / $12.1500 | Buy Now |
DISTI #
80-SS-430
|
Mouser Electronics | Proximity Sensors 3.5-5.5VDC 800uA No Lens RoHS: Compliant | 152 |
|
$9.7800 / $16.3600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
698 Partner Stock |
|
$9.0600 / $9.7800 | Buy Now |
DISTI #
SS-430
|
Avnet Americas | PIR Sensor Module Digital-O/P 2m 3.5V to 5.5V Tray - Trays (Alt: SS-430) Min Qty: 200 Package Multiple: 50 Lead time: 31 Weeks, 0 Days Container: Tray | 0 |
|
$10.1250 / $12.1500 | Buy Now |
DISTI #
SS-430
|
TME | Sensor: infrared detector, passive, digital, Usup: 3.5÷5.5VDC Min Qty: 1 | 8 |
|
$8.5800 / $12.8900 | Buy Now |
DISTI #
SS-430
|
Avnet Americas | PIR Sensor Module Digital-O/P 2m 3.5V to 5.5V Tray - Trays (Alt: SS-430) Min Qty: 200 Package Multiple: 50 Lead time: 31 Weeks, 0 Days Container: Tray | 0 |
|
$10.1250 / $12.1500 | Buy Now |
DISTI #
3027686
|
element14 Asia-Pacific | PIR SENSOR, 2M, 60DEG, 5.5VDC RoHS: Compliant Min Qty: 1 Container: Each | 192 |
|
$13.8192 / $14.6778 | Buy Now |
DISTI #
3027686
|
Farnell | PIR SENSOR, 2M, 60DEG, 5.5VDC RoHS: Compliant Min Qty: 1 Lead time: 28 Weeks, 1 Days Container: Each | 192 |
|
$8.0797 / $13.0624 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SS-430
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SS-430
KEMET Corporation
Photoelectric Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | PACKAGE-5 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks, 3 Days | |
Date Of Intro | 2019-02-12 | |
Samacsys Manufacturer | KEMET | |
Mounting Feature | PANEL MOUNT | |
Sensors/Transducers Type | INFRARED SENSOR,PYROELECTRIC | |
Surface Mount | NO |