-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Photoelectric Sensor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH9150
|
Newark | Pyro Sensor Module ±37Deg(H) ±28Deg(V) 3.5M Dist Rohs Compliant: Yes |Kemet SS-430L-W Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 39 |
|
$9.0800 | Buy Now |
DISTI #
399-20622-ND
|
DigiKey | PYRO SENSOR MODULE 37DEG(H) 28DE Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
48 In Stock |
|
$12.7901 / $19.8000 | Buy Now |
DISTI #
SS-430L-W
|
Avnet Americas | Proximity Sensor Pyroelectric Infrared Digital-O/P 5m 3.5V to 5.5V Tray - Trays (Alt: SS-430L-W) Min Qty: 200 Package Multiple: 50 Lead time: 31 Weeks, 0 Days Container: Tray | 0 |
|
$12.2550 / $14.7060 | Buy Now |
DISTI #
80-SS-430L-W
|
Mouser Electronics | Proximity Sensors 3.5-5.5VDC 800uA White Lens RoHS: Compliant | 221 |
|
$11.8400 / $19.8000 | Buy Now |
DISTI #
SS-430L-W
|
Avnet Americas | Proximity Sensor Pyroelectric Infrared Digital-O/P 5m 3.5V to 5.5V Tray - Trays (Alt: SS-430L-W) Min Qty: 200 Package Multiple: 50 Lead time: 31 Weeks, 0 Days Container: Tray | 0 |
|
$12.2550 / $14.7060 | Buy Now |
DISTI #
SS-430L-W
|
TME | Sensor: infrared detector, passive, digital, Usup: 3.5÷5.5VDC Min Qty: 1 | 23 |
|
$10.6300 / $16.0000 | Buy Now |
DISTI #
SS-430L-W
|
Avnet Americas | Proximity Sensor Pyroelectric Infrared Digital-O/P 5m 3.5V to 5.5V Tray - Trays (Alt: SS-430L-W) Min Qty: 200 Package Multiple: 50 Lead time: 31 Weeks, 0 Days Container: Tray | 0 |
|
$12.2550 / $14.7060 | Buy Now |
DISTI #
3027688
|
element14 Asia-Pacific | PIR SENSOR, 5M, 37DEG/28DEG, 5.5VDC RoHS: Compliant Min Qty: 1 Container: Each | 84 |
|
$16.3511 / $17.7602 | Buy Now |
DISTI #
3027688
|
Farnell | PIR SENSOR, 5M, 37DEG/28DEG, 5.5VDC RoHS: Compliant Min Qty: 1 Lead time: 28 Weeks, 1 Days Container: Each | 84 |
|
$10.0903 / $17.8079 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SS-430L-W
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SS-430L-W
KEMET Corporation
Photoelectric Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | PACKAGE-5 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 31 Weeks | |
Date Of Intro | 2019-02-12 | |
Samacsys Manufacturer | KEMET | |
Mounting Feature | PANEL MOUNT | |
Sensors/Transducers Type | INFRARED SENSOR, THERMAL, PYROELECTRIC | |
Surface Mount | NO |