There are no models available for this part yet.
Overview of SS-44D04-G 4 by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106264-4D04001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Receptacle, 4HDP 16S 13LP |
Price & Stock for SS-44D04-G 4 by C&K
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69AH2660
|
Newark | Slide Switch, 4P4T, 0.3A, 30V, Th Rohs Compliant: Yes |C&k Components SS-44D04-G 4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 997 |
|
$1.4800 / $2.0500 | Buy Now | |
DISTI #
CKN10389-ND
|
DigiKey | SWITCH SLIDE 4P4T 300MA 30V Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
3378 In Stock |
|
$1.1800 / $1.6800 | Buy Now | |
DISTI #
66420224
|
Verical | Switch Slide ON ON ON ON 4P4T Top Slide 0.3A 30VDC PC Pins Bracket Mount/Through Hole RoHS: Compliant Min Qty: 53 Package Multiple: 1 | Americas - 881 |
|
$1.1100 / $1.2000 | Buy Now | |
DISTI #
23144807
|
Verical | Switch Slide ON ON ON ON 4P4T Top Slide 0.3A 30VDC PC Pins Bracket Mount/Through Hole RoHS: Compliant Min Qty: 53 Package Multiple: 1 | Americas - 64 |
|
$1.1100 / $1.2000 | Buy Now |