There are no models available for this part yet.
Overview of SS-5-2-5A-AP by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SS-5-2-5A-AP by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09AK7919
|
Newark | Fuse Subminiature 2.5A 250V Slow Blow 2-Pin |Eaton Bussmann SS-5-2-5A-AP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1020 / $0.1300 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4700 / $0.8600 | Buy Now | ||
DISTI #
SS-5-2-5A-AP
|
TME | Fuse: fuse, time-lag, 2.5A, 250VAC, THT, TE5, SS, 5.08mm, Ammo Pack Min Qty: 1 | 991 |
|
$0.2120 / $0.7700 | Buy Now |