-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Time Delay Blow, 5A, 250VAC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS-5-5A-AP
|
Avnet Americas | Fuse Subminiature 5A 250V Slow Blow 2-Pin Radial Through Hole Ammo Pack - Ammo Pack (Alt: SS-5-5A-AP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | 0 |
|
$0.3955 / $0.7668 | Buy Now |
DISTI #
504-SS-5-5A-AP
|
Mouser Electronics | Fuses with Leads - Through Hole 5A 250V SS-5H RADIAL TD FUSE RoHS: Compliant | 978 |
|
$0.6970 / $1.4200 | Buy Now |
DISTI #
V72:2272_15903195
|
Arrow Electronics | Fuse Subminiature Slow Blow Acting 5A 250V Radial 8.5 X 4.3 X 8.35mm Ammo CQC/KC/PSE/SEMKO/VDE/cULus RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1716 Container: Cut Strips | Americas - 95 |
|
$0.0164 / $0.4964 | Buy Now |
|
Future Electronics | FUSE BOARD MOUNT 5A 250VAC RAD RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | 0Ammo Pack |
|
$0.6800 / $0.7350 | Buy Now |
|
Future Electronics | FUSE BOARD MOUNT 5A 250VAC RAD RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | 0Ammo Pack |
|
$0.6800 / $0.7350 | Buy Now |
DISTI #
25810296
|
Verical | Fuse Subminiature Slow Blow Acting 5A 250V Radial 8.5 X 4.3 X 8.35mm Ammo CQC/KC/PSE/SEMKO/VDE/cULus RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 1716 | Americas - 95 |
|
$0.0164 / $0.0167 | Buy Now |
DISTI #
SS-5-5A-AP
|
Avnet Americas | Fuse Subminiature 5A 250V Slow Blow 2-Pin Radial Through Hole Ammo Pack - Ammo Pack (Alt: SS-5-5A-AP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | 0 |
|
$0.3955 / $0.7668 | Buy Now |
DISTI #
SS-5-5A-AP
|
Avnet Abacus | Fuse Subminiature 5A 250V Slow Blow 2-Pin Radial Through Hole Ammo Pack (Alt: SS-5-5A-AP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
SS-5-5A-AP
|
Avnet Asia | Fuse Subminiature 5A 250V Slow Blow 2-Pin Radial Through Hole Ammo Pack (Alt: SS-5-5A-AP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.6750 / $0.7606 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SS-5-5A-AP
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
SS-5-5A-AP
Eaton Corporation
Electric Fuse, Time Delay Blow, 5A, 250VAC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | Eaton | |
Blow Characteristic | TIME DELAY | |
Body Breadth | 4.3 mm | |
Body Height | 8.35 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 120 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | AMMO PACK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CQC; EK; PSE; SEMKO; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE |
This table gives cross-reference parts and alternative options found for SS-5-5A-AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS-5-5A-AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS-5-5A-AP | Electric Fuse, Time Lag Blow, 5A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Cooper Industries | SS-5-5A-AP vs SS-5-5A-AP |