Part Details for SS-5-630MA-BK (ALTERNATE: 7693353) by Eaton Electronics
Overview of SS-5-630MA-BK (ALTERNATE: 7693353) by Eaton Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS-5-630MA-BK (ALTERNATE: 7693353)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70426304
|
RS | 630mA Radial T Non-Resettable Wire Ended Fuse, 250 V ac | Eaton Electronics SS-5-630MA-BK RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2800 / $1.6000 | RFQ |