There are no models available for this part yet.
Overview of SS-51006-832-20 by Globe Electronic Hardware Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
73935-1006LF | Amphenol Communications Solutions | 5 Row Signal Header, Straight, Press-Fit, Wide body, 7 Mod | |
86566510064LF | Amphenol Communications Solutions | D-Sub Cable Connector, Input Output Connectors, Crimp Contacts 8656 Socket Signal Gauge 24/28 AWG, 200 Mating/Unmatings, Pack: 5000/Reel. | |
54122-510062000LF | Amphenol Communications Solutions | BergStik<sup>®<sup>, Board to Board connector, 2.54mm (0.100in), Unshrouded vertical stacking Header, Through Hole, Double Row, 6 Positions |
Price & Stock for SS-51006-832-20 by Globe Electronic Hardware Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bisco Industries | 10 |
|
Buy Now |