Part Details for SS-52000-004 by Bel Fuse
Overview of SS-52000-004 by Bel Fuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
52000-111LF | Amphenol Communications Solutions | 52000-111LF-METRAL SHROUD 5X6 | |
90520-002 | Amphenol Communications Solutions | Modular Jack, CAT 3, Standard, 6P4C, Vertical, Through Mount, Without Shield, Diamond Peg, 1 Port | |
84520-002LF | Amphenol Communications Solutions | 400 Position BGA Plug, 6mm Component Height, 1.27mm x 1.27mm Array, Lead-free |
Price & Stock for SS-52000-004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC5324
|
Avnet Americas | Connector USB Type A Receptacle 9 Position Straight - Bulk (Alt: 95AC5324) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 934 Partner Stock |
|
$1.2300 / $1.6100 | Buy Now |
DISTI #
SS-52000-004
|
Avnet Americas | Connector USB Type A Receptacle 9 Position Straight (Alt: SS-52000-004) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.7692 | Buy Now |
DISTI #
SS-52000-004
|
Avnet Abacus | Connector USB Type A Receptacle 9 Position Straight (Alt: SS-52000-004) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SS-52000-004
SS-52000-004 CAD Models
SS-52000-004 Part Data Attributes
|
SS-52000-004
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
SS-52000-004
Bel Fuse
USB Connector, 9 Contact(s), Female, Straight, Solder Terminal, Locking, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Board Mounting Option | HOLE 0.091 | |
Body Breadth | 0.276 inch | |
Body Depth | 0.587 inch | |
Body Length | 0.571 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | USB 3.0 A | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Color | BLUE | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.5 mm | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |