Part Details for SS-52400-003 by Stewart Connector
Overview of SS-52400-003 by Stewart Connector
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS-52400-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH9240
|
Newark | Usb Conn, 2.0/3.1 Type C, Rcpt, Smt/Th, Usb Connector Type:Usb Type C, Usb Standard:Usb 2.0, 3.1, Gender:Receptacle, No. Of Positions:24Positions, Connector Mounting:Surface Mount, Through Hole Mount, Orientation:Right Angle Rohs Compliant: Yes |Stewart Connector SS-52400-003 Min Qty: 4050 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.5900 | Buy Now |
DISTI #
380-SS-52400-003CT-ND
|
DigiKey | CONN USB TYPE C RT. ANGLE JACK Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
17858 In Stock |
|
$1.3918 / $2.6800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
495 Partner Stock |
|
$1.4200 / $2.1300 | Buy Now |
|
Bristol Electronics | 406 |
|
RFQ | ||
DISTI #
000000000006077876
|
Sager | USB Connectors 1.60mm USB Type C RA Recpt Min Qty: 6300 | 0 |
|
$1.5900 | Buy Now |
DISTI #
4126371
|
element14 Asia-Pacific | USB CONN, 2.0/3.1, C R/A RCPT, 24POS/SMT RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$3.2032 | Buy Now |
DISTI #
4126371
|
Farnell | USB CONN, 2.0/3.1, C R/A RCPT, 24POS/SMT RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 0 |
|
$3.1615 / $5.6455 | Buy Now |
|
Master Electronics | RoHS: Compliant |
495 Partner Stock |
|
$1.4200 / $2.1300 | Buy Now |