Part Details for SS-52400-005 by Stewart Connector
Overview of SS-52400-005 by Stewart Connector
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS-52400-005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AJ7950
|
Newark | Usb Conn, 4.0 Type C, R/A Rcpt, 24Pos, Usb Connector Type:Usb Type C, Usb Standard:Usb 4.0, Gender:Receptacle, No. Of Positions:24Positions, Connector Mounting:Surface Mount, Through Hole Mount, Orientation:Right Angle Rohs Compliant: Yes |Stewart Connector SS-52400-005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 840 |
|
$2.2300 | Buy Now |
DISTI #
380-SS-52400-005CT-ND
|
DigiKey | CONN USB 4.0 TYPE C HRZ Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1192 In Stock |
|
$2.8361 / $5.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7000 / $4.1000 | Buy Now |
DISTI #
000000000006390751
|
Sager | USB Connectors USB Type-C, USB 4.0 Min Qty: 450 | 450 |
|
$2.9400 / $2.9900 | Buy Now |
DISTI #
3819545
|
element14 Asia-Pacific | USB CONN, 4.0 TYPE C, R/A RCPT, 24POS RoHS: Compliant Min Qty: 1 Container: Cut Tape | 840 |
|
$2.8722 / $5.3309 | Buy Now |
DISTI #
3819545
|
Farnell | USB CONN, 4.0 TYPE C, R/A RCPT, 24POS RoHS: Compliant Min Qty: 1 Lead time: 28 Weeks, 4 Days Container: Cut Tape | 900 |
|
$3.2688 / $5.8864 | Buy Now |