There are no models available for this part yet.
Overview of SS-5F-3.15A-BK by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7151SEV#PBF | Analog Devices | 20V, 15A Synch Monolithic Buck | |
LTC7151SEV#TRPBF | Analog Devices | 20V, 15A Synch Monolithic Buck | |
LTC7151SIV#PBF | Analog Devices | 20V, 15A Synch Monolithic Buck |
Price & Stock for SS-5F-3.15A-BK by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SS-5F-3-15A-BK
|
Avnet Americas | Fuse Subminiature 3.15A 250V Fast 2-Pin Radial Through Hole Poly Bag - Bulk (Alt: SS-5F-3-15A-BK) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6515 / $1.2283 | Buy Now | |
DISTI #
504-SS-5F-3.15A-BK
|
Mouser Electronics | Fuses with Leads - Through Hole 3.15A 250V SS-5F-RADIAL FA FUSE RoHS: Compliant | 202 |
|
$1.2400 / $2.8000 | Buy Now | |
Future Electronics | SS-5F Series Fast-Acting 250 V 3.15 A 8.5 x 4.3 mm Radial Lead Subminiature Fuse RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$1.3100 / $1.4200 | Buy Now | ||
Future Electronics | SS-5F Series Fast-Acting 250 V 3.15 A 8.5 x 4.3 mm Radial Lead Subminiature Fuse RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$1.3100 / $1.4200 | Buy Now |
CAD Models for SS-5F-3.15A-BK by Eaton Corporation
Part Data Attributes for SS-5F-3.15A-BK by Eaton Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EATON CORP
|
Package Description
|
HALOGEN FREE AND ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.10.00.40
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Eaton
|
Blow Characteristic
|
FAST
|
Body Breadth
|
4.3 mm
|
Body Height
|
8.35 mm
|
Body Length or Diameter
|
8.5 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
JESD-609 Code
|
e3
|
Joule Integral-Nom
|
22 J
|
Mounting Feature
|
THROUGH HOLE
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
BULK
|
Rated Breaking Capacity
|
50 A
|
Rated Current
|
3.15 A
|
Rated Voltage(AC)
|
250 V
|
Reference Standard
|
CUL; PSE; UL
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
PIN WIRE
|
Alternate Parts for SS-5F-3.15A-BK
This table gives cross-reference parts and alternative options found for SS-5F-3.15A-BK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS-5F-3.15A-BK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS-5F-3.15A-BK | Electric Fuse, Fast Blow, 3.15A, 250VAC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Cooper Industries | SS-5F-3.15A-BK vs SS-5F-3.15A-BK |
Related Parts for SS-5F-3.15A-BK
-
SS-5F-4A-APElectric Fuses
-
C1608X7R1C105K080ACFixed Capacitors
-
SR105-TRectifier Diodes
-
410-87-210-41-001101Headers and Edge Type Connectors
-
SSI-LXH387HGWVisible LEDs
-
SRRM1C6200Rotary Switches
-
SQM60N06-15_GE3Power Field-Effect Transistors
-
SPC560P50L3CEFAYMicrocontrollers
-
EN5329QISwitching Regulator or Controllers