Part Details for SS-5F-5A-BK by Eaton Bussmann
Overview of SS-5F-5A-BK by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for SS-5F-5A-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77K7947
|
Newark | Fuse, Pcb, 5A, 250V, Fast Acting, Fuse Current:5A, Voltage Rating Vac:250Vac, Product Range:Ss-5F Series, Voltage Rating Vdc:-, Blow Characteristic:Fast Acting, Fuse Case Style:Radial Leaded, Breaking Capacity Current Ac:50A Rohs Compliant: Yes |Eaton Bussmann SS-5F-5A-BK Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3300 / $1.6800 | Buy Now |
DISTI #
283-SS-5F-5A-BK-ND
|
DigiKey | FUSE BOARD MNT 5A 250VAC RADIAL Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
200 In Stock |
|
$1.0905 / $2.7500 | Buy Now |
|
Onlinecomponents.com | Fuse Subminiature Fast Acting 5A 250V Radial 8.5 X 4.3 X 7.85mm Bag PSE/cULus RoHS: Compliant |
165 In Stock |
|
$0.7700 / $1.3300 | Buy Now |
DISTI #
SS-5F-5A-BK
|
TME | Fuse: fuse, quick blow, 5A, 250VAC, TE5, SS-5F, bag Min Qty: 200 | 0 |
|
$1.6700 | RFQ |
|
Master Electronics | Fuse Subminiature Fast Acting 5A 250V Radial 8.5 X 4.3 X 7.85mm Bag PSE/cULus RoHS: Compliant |
165 In Stock |
|
$0.7700 / $1.3300 | Buy Now |
Part Details for SS-5F-5A-BK
SS-5F-5A-BK CAD Models
SS-5F-5A-BK Part Data Attributes
|
SS-5F-5A-BK
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
SS-5F-5A-BK
Eaton Bussmann
FAST BLOW ELECTRIC FUSE, 5A, 250VAC, 50A (IR), THROUGH HOLE, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | Eaton | |
Blow Characteristic | FAST | |
Body Breadth | 4.3 mm | |
Body Height | 8.9 mm | |
Body Length or Diameter | 8.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 75 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | PIN WIRE |
Alternate Parts for SS-5F-5A-BK
This table gives cross-reference parts and alternative options found for SS-5F-5A-BK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS-5F-5A-BK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS-5F-5A-BK | Electric Fuse, Fast Blow, 5A, 250VAC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Cooper Industries | SS-5F-5A-BK vs SS-5F-5A-BK |