Part Details for SS-5H-2A-AP by Eaton Bussmann
Overview of SS-5H-2A-AP by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS-5H-2A-AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y7847
|
Newark | Fuse, Pcb, 2A, 250Vac, Time Delay, Fuse Current:2A, Voltage Rating Vac:250Vac, Product Range:Ss-5H Series, Voltage Rating V Dc:-, Blow Characteristic:Time Delay, Fuse Case Style:Radial Leaded, Breaking Capacity Current Ac:100A, Rohs Compliant: Yes |Eaton Bussmann SS-5H-2A-AP RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 659 |
|
$0.4280 / $0.5490 | Buy Now |
DISTI #
283-4165-1-ND
|
DigiKey | FUSE BOARD MNT 2A 250VAC RADIAL Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1378 In Stock |
|
$0.2076 / $0.6500 | Buy Now |
|
Onlinecomponents.com | Fuse Subminiature Slow Blow Acting 2A 250V Radial 8.5 X 4.3 X 7.85mm Plastic Ammo RoHS: Compliant |
184700 In Stock |
|
$0.1880 / $0.2860 | Buy Now |
DISTI #
SS-5H-2A-AP
|
TME | Fuse: fuse, time-lag, 2A, 250VAC, TE5, SS-5H, Ammo Pack Min Qty: 1000 | 0 |
|
$0.3560 | RFQ |
DISTI #
000000000003635434
|
Sager | Fuses with Leads - Through Hole 250V 2A SS-5H RADIAL TD FUSE Min Qty: 1000 | 0 |
|
$0.2392 / $0.2529 | Buy Now |
|
Master Electronics | Fuse Subminiature Slow Blow Acting 2A 250V Radial 8.5 X 4.3 X 7.85mm Plastic Ammo RoHS: Compliant |
184700 In Stock |
|
$0.1880 / $0.2860 | Buy Now |