SS-5H-2A-BKH
Description: Electric Fuse, Time Delay Blow, 2A, 300VAC, 100A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT

Overview of SS-5H-2A-BKH by Eaton Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Industrial Automation Financial Technology (Fintech) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Security and Surveillance Audio and Video Systems Aerospace and Defense Renewable Energy Electronic Manufacturing Robotics and Drones

Price & Stock for SS-5H-2A-BKH by Eaton Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # SS-5H-2A-BKH
Avnet Americas Fuse Subminiature 2A 300V Slow Blow 2-Pin Radial Through Hole Bulk - Bulk (Alt: SS-5H-2A-BKH) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 200 $0.7597
  • 400 $0.7490
  • 800 $0.7276
  • 1,200 $0.2707
  • 1,600 $0.2666
  • 2,000 $0.2626
  • 20,000 $0.2586
$0.2586 / $0.7597 Buy Now
DISTI # 65T1731
Avnet Americas Fuse Subminiature 2A 300V Slow Blow 2-Pin Radial Through Hole Bulk - Bulk (Alt: 65T1731) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Bulk 0
RFQ
DISTI # 504-SS-5H-2A-BKH
Mouser Electronics Fuses with Leads - Through Hole 300V 2A SS-5H RADIAL TD FUSE RoHS: Compliant 18
  • 1 $1.5800
  • 10 $1.4600
  • 50 $1.2200
  • 100 $1.0900
  • 200 $0.9330
  • 600 $0.8960
  • 1,000 $0.8100
  • 2,600 $0.7820
  • 5,000 $0.7090
$0.7090 / $1.5800 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 17 Weeks Container: Bulk 0
Bulk
  • 200 $0.6950
$0.6950 Buy Now

CAD Models for SS-5H-2A-BKH by Eaton Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SS-5H-2A-BKH by Eaton Corporation

SS-5H-2A-BKH
Eaton Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EATON CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.10.00.40
Factory Lead Time
10 Weeks, 3 Days
Samacsys Manufacturer
Eaton
Blow Characteristic
TIME DELAY
Body Breadth
4.3 mm
Body Height
7.85 mm
Body Length or Diameter
8.5 mm
Circuit Protection Type
ELECTRIC FUSE
JESD-609 Code
e3
Joule Integral-Nom
29 J
Mounting Feature
THROUGH HOLE
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Packing Method
BAG
Pre-arcing Time-Min
20 ms
Rated Breaking Capacity
100 A
Rated Current
2 A
Rated Voltage(AC)
300 V
Reference Standard
CCC; CUL; KC; PSE; TUV; UL; VDE
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Shape
PIN WIRE
Want to compare parts?
  1. SS-5H-2A-BKH
    Eaton Corporation
    Electric Fuse, Time Delay Blow, 2A, 300VAC, 100A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT
    VS

Related Parts for SS-5H-2A-BKH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SS-5H-2A-BKH by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SS-5H-2A-BKH by Eaton Corporation

Select Manufacturer
Which Manufacturer of SS-5H-2A-BKH would you like to use for your alert(s)?
  • Please alert me when SS-5H-2A-BKH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SS-5H-2A-BKH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SS-5H-2A-BKH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SS-5H-2A-BKH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SS-5H-2A-BKH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SS-5H-2A-BKH by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: