SS-5H-3.15A-AP
Description: Electric Fuse, Time Delay Blow, 3.15A, 300VAC, 100A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT

Overview of SS-5H-3.15A-AP by Eaton Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Industrial Automation Financial Technology (Fintech) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Security and Surveillance Audio and Video Systems Aerospace and Defense Renewable Energy Electronic Manufacturing Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
LTC7151SEV#PBF Analog Devices 20V, 15A Synch Monolithic Buck
LTC7151SEV#TRPBF Analog Devices 20V, 15A Synch Monolithic Buck
LTC7151SIV#PBF Analog Devices 20V, 15A Synch Monolithic Buck

Price & Stock for SS-5H-3.15A-AP by Eaton Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 504-SS-5H-3.15A-AP
Mouser Electronics Fuses with Leads - Through Hole 250V 3.15A SS-5H RADIAL TD FUSE RoHS: Compliant 2397
  • 1 $0.5000
  • 10 $0.4230
  • 100 $0.3280
  • 500 $0.3150
  • 1,000 $0.2840
  • 2,000 $0.2550
  • 5,000 $0.2220
  • 25,000 $0.2100
$0.2100 / $0.5000 Buy Now
Future Electronics Fuse Subminiature Slow Blow Acting 3.15A 250V Radial 8.5 X 4.3 X 7.85mm Plastic RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack 0
Ammo Pack
  • 1,000 $0.2450
  • 3,000 $0.2400
  • 4,000 $0.2350
  • 10,000 $0.2300
  • 15,000 $0.2250
$0.2250 / $0.2450 Buy Now
Future Electronics Fuse Subminiature Slow Blow Acting 3.15A 250V Radial 8.5 X 4.3 X 7.85mm Plastic RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack 0
Ammo Pack
  • 1,000 $0.2450
  • 3,000 $0.2400
  • 4,000 $0.2350
  • 10,000 $0.2300
  • 15,000 $0.2250
$0.2250 / $0.2450 Buy Now
DISTI # 67547697
Verical Fuse Subminiature Slow Blow Acting 3.15A 250V/300V Radial 8.5 X 4.3 X 7.85mm Plastic Ammo CQC/KC/PSE/TUV/VDE/cULus RoHS: Compliant Min Qty: 270 Package Multiple: 90 Date Code: 1620 Americas - 810
  • 270 $0.3354
  • 540 $0.3185
  • 1,080 $0.3029
  • 3,060 $0.2873
$0.2873 / $0.3354 Buy Now
DISTI # SS-5H-3.15A-AP
TTI Fuses with Leads - Through Hole 250V 3.15A SS-5H RADIAL TD FUSE RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack Americas - 0
  • 1,000 $0.2350
$0.2350 Buy Now

CAD Models for SS-5H-3.15A-AP by Eaton Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SS-5H-3.15A-AP by Eaton Corporation

SS-5H-3.15A-AP
Eaton Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EATON CORP
Package Description
HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.10.00.40
Samacsys Manufacturer
Eaton
Blow Characteristic
TIME DELAY
Body Breadth
4.3 mm
Body Height
8.35 mm
Body Length or Diameter
8.5 mm
Circuit Protection Type
ELECTRIC FUSE
JESD-609 Code
e3
Joule Integral-Nom
67 J
Mounting Feature
THROUGH HOLE
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Packing Method
AMMO PACK
Rated Breaking Capacity
100 A
Rated Current
3.15 A
Rated Voltage(AC)
300 V
Reference Standard
CQC; IEC; KC; PSE; TUV; UL; VDE
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Shape
PIN WIRE
Want to compare parts?
  1. SS-5H-3.15A-AP
    Eaton Corporation
    Electric Fuse, Time Delay Blow, 3.15A, 300VAC, 100A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT
    VS

Related Parts for SS-5H-3.15A-AP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SS-5H-3.15A-AP by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SS-5H-3.15A-AP by Eaton Corporation

Select Manufacturer
Which Manufacturer of SS-5H-3.15A-AP would you like to use for your alert(s)?
  • Please alert me when SS-5H-3.15A-AP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SS-5H-3.15A-AP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SS-5H-3.15A-AP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SS-5H-3.15A-AP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SS-5H-3.15A-AP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SS-5H-3.15A-AP by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: