Part Details for SS-60000-009 by Bel Fuse
Overview of SS-60000-009 by Bel Fuse
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Renewable Energy
Communication and Networking
Robotics and Drones
Price & Stock for SS-60000-009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC3187
|
Avnet Americas | SS-60000-009 - Bulk (Alt: 56AC3187) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 5 Partner Stock |
|
$2.6000 / $2.7000 | Buy Now |
|
Bristol Electronics | 3555 |
|
RFQ | ||
DISTI #
SS-60000-009
|
Avnet Americas | SS-60000-009 - Bulk (Alt: SS-60000-009) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 11118 |
|
$1.8300 | Buy Now |
DISTI #
56AC3187
|
Avnet Americas | SS-60000-009 - Bulk (Alt: 56AC3187) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 5 Partner Stock |
|
$2.6000 / $2.7000 | Buy Now |
DISTI #
SS-60000-009
|
TME | Socket, RJ45, PIN: 8, Cat: 6, shielded, Layout: 8p8c, on PCBs, THT Min Qty: 1 | 63 |
|
$3.3400 / $4.7700 | Buy Now |
|
Ameya Holding Limited | Cat 6 Shielded Right Angle RJ45 Jack | 9 |
|
RFQ | |
DISTI #
SS-60000-009
|
Avnet Americas | SS-60000-009 - Bulk (Alt: SS-60000-009) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 11118 |
|
$1.8300 | Buy Now |
DISTI #
56AC3187
|
Avnet Americas | SS-60000-009 - Bulk (Alt: 56AC3187) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 5 Partner Stock |
|
$2.6000 / $2.7000 | Buy Now |
DISTI #
SS-60000-009
|
Avnet Abacus | SS-60000-009 (Alt: SS-60000-009) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 3 Weeks, 3 Days | Abacus - 12800 |
|
Buy Now |
Part Details for SS-60000-009
SS-60000-009 CAD Models
SS-60000-009 Part Data Attributes
|
SS-60000-009
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
SS-60000-009
Bel Fuse
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 3 Days | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.55 inch | |
Body Depth | 0.85 inch | |
Body Length | 0.635 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.032 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |