Part Details for SS-60000-009 by Stewart Connector
Overview of SS-60000-009 by Stewart Connector
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS-60000-009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
380-1096-ND
|
DigiKey | CONN MOD JACK 8P8C R/A SHIELDED Min Qty: 1 Lead time: 14 Weeks Container: Tray |
20677 In Stock |
|
$2.1039 / $3.9000 | Buy Now |
DISTI #
SSTSS-60000-009
|
Heilind Electronics | 8P8C R/A SHLD MODULAR JACK | Americas - 3517 in Stock |
|
$2.2344 / $2.6985 | Buy Now |
|
Onlinecomponents.com | Jack Modular Connector - 8p8c (RJ45 - Ethernet) - 90° Angle (Right) - Shielded - Cat6 - Does Not Contain LED. RoHS: Compliant |
4275 In Stock |
|
$1.7700 / $2.4300 | Buy Now |
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | 8 CONTACT(S), FEMALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SOLDER, JACK | 2 |
|
$3.9000 | Buy Now |
DISTI #
000000000001466633
|
Sager | Modular Connectors / Ethernet Connectors RJ45 Connector Min Qty: 50 | 28450 |
|
$2.2700 / $2.8800 | Buy Now |
|
Master Electronics | Jack Modular Connector - 8p8c (RJ45 - Ethernet) - 90° Angle (Right) - Shielded - Cat6 - Does Not Contain LED. RoHS: Compliant |
4275 In Stock |
|
$1.7700 / $2.4300 | Buy Now |