Part Details for SS-60300-046 by Bel Fuse
Overview of SS-60300-046 by Bel Fuse
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for SS-60300-046
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS-60300-046
|
Avnet Americas | Ethernet Connectors R ANG SHIELDED JACK , SS60300046 (Alt: SS-60300-046) RoHS: Compliant Min Qty: 770 Package Multiple: 770 Lead time: 14 Weeks, 0 Days | 770 |
|
$1.1743 / $1.4679 | Buy Now |
DISTI #
SS-60300-046
|
Avnet Americas | Ethernet Connectors R ANG SHIELDED JACK , SS60300046 (Alt: SS-60300-046) RoHS: Compliant Min Qty: 770 Package Multiple: 770 Lead time: 14 Weeks, 0 Days | 770 |
|
$1.1743 / $1.4679 | Buy Now |
DISTI #
SS-60300-046
|
Avnet Americas | Ethernet Connectors R ANG SHIELDED JACK , SS60300046 (Alt: SS-60300-046) RoHS: Compliant Min Qty: 770 Package Multiple: 770 Lead time: 14 Weeks, 0 Days | 770 |
|
$1.1743 / $1.4679 | Buy Now |
DISTI #
SS-60300-046
|
Avnet Abacus | Ethernet Connectors R ANG SHIELDED JACK , SS60300046 (Alt: SS-60300-046) RoHS: Compliant Min Qty: 770 Package Multiple: 770 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SS-60300-046
SS-60300-046 CAD Models
SS-60300-046 Part Data Attributes
|
SS-60300-046
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
SS-60300-046
Bel Fuse
Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Solder Terminal, Mounting Flange, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | SHIELDED | |
Board Mounting Option | HOLE 0.125-0.128 | |
Body Breadth | 0.68 inch | |
Body Depth | 0.564 inch | |
Body Length | 0.73 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
Dielectric Withstanding Voltage | 2250VDC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mixed Contacts | NO | |
Mounting Option 1 | MOUNTING FLANGE | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 0.77 mm | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Shell Finish | NICKEL/TIN | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.03 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |