Part Details for SS-60300-081 by Stewart Connector
Overview of SS-60300-081 by Stewart Connector
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS-60300-081
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AH6608
|
Newark | Rj45 Connector, Jack, 8P8C, 1Port, Th, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5E, Cat6, Cat6A, Ip Rating:-, Shielding:Shielded Rohs Compliant: Yes |Stewart Connector SS-60300-081 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 120 |
|
$0.8780 | Buy Now |
DISTI #
380-1389-ND
|
DigiKey | 45 DEGREE SHIELDED JACK WITHOUT Min Qty: 1 Lead time: 18 Weeks Container: Tray |
846 In Stock |
|
$1.4589 / $2.7000 | Buy Now |
DISTI #
V99:2348_21688185
|
Arrow Electronics | Conn Modular Jack RCP 8 POS 1.02mm Solder Thru-Hole 8 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1835 | Americas - 31 |
|
$0.2586 / $1.0161 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4000 / $1.8200 | Buy Now |
DISTI #
000000000005841620
|
Sager | Modular Connectors / Ethernet Connectors 45 DEG SHIELD JACK Min Qty: 840 | 0 |
|
$1.6800 / $2.0200 | Buy Now |