Part Details for SS-60400-028 by Stewart Connector
Overview of SS-60400-028 by Stewart Connector
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51722-10604000AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 6P 40S Right Angle Header. | |
CE1604000110111 | Amphenol Communications Solutions | Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole/Surface mount, 6 power pins, 40 signal pins, Vertical | |
10106266-0400001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 4LP STB, Vertical, Header. |
Price & Stock for SS-60400-028
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH1880
|
Newark | Coupler, Rj45 Jack, 8Pos, Cat5E, Shld, In Line Connector A:Rj45, In Line Connector B:Rj45, Connector Type:Adapter, In-Line, Product Range:Sealjack Series, Convert From Gender:Jack, Convert From Positions:8Positions Rohs Compliant: Yes |Stewart Connector SS-60400-028 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.7600 / $19.0800 | Buy Now |
DISTI #
380-SS-60400-028-ND
|
DigiKey | SEALJACK RIGHT ANGLE PCB COUPLER Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
49 In Stock |
|
$13.0155 / $25.2000 | Buy Now |
DISTI #
000000000006152608
|
Sager | Modular Connectors / Ethernet Connectors SealJack Right Angle PCB Coupler w/ LEDs Min Qty: 50 | 0 |
|
$15.7700 / $19.0400 | Buy Now |