Part Details for SS-640810S-A-NF by Bel Fuse
Overview of SS-640810S-A-NF by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for SS-640810S-A-NF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS-640810S-A-NF
|
Avnet Americas | Conn Modular Jack F 10 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port - Bulk (Alt: SS-640810S-A-NF) RoHS: Compliant Min Qty: 528 Package Multiple: 33 Container: Bulk | 264 |
|
RFQ | |
DISTI #
SS-64100-012
|
Avnet Abacus | Conn Modular Jack F 10 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port (Alt: SS-64100-012) RoHS: Compliant Min Qty: 528 Package Multiple: 33 Lead time: 43 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SS-640810S-A-NF
SS-640810S-A-NF CAD Models
SS-640810S-A-NF Part Data Attributes
|
SS-640810S-A-NF
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
SS-640810S-A-NF
Bel Fuse
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | SHIELDED | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.55 inch | |
Body Depth | 0.85 inch | |
Body Length | 0.635 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Shell Finish | NICKEL/TIN | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |