Part Details for SS-640810S-A-NF by Stewart Connector
Overview of SS-640810S-A-NF by Stewart Connector
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for SS-640810S-A-NF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC8339
|
Newark | Connector, Rj50, Jack, 10P8C, Th, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 Port, No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:-, Ip Rating:-, Connector Mounting:Through Hole Mount, Connector Rohs Compliant: Yes |Stewart Connector SS-640810S-A-NF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2700 / $2.2700 | Buy Now |
DISTI #
380-1255-ND
|
DigiKey | CONN MOD JACK 8P8C R/A SHIELDED Min Qty: 1 Lead time: 20 Weeks Container: Tray |
53 In Stock |
|
$1.2344 / $2.3800 | Buy Now |
|
Onlinecomponents.com | Modular Connectors / Ethernet Connectors RJ45 Connector RoHS: Compliant |
726 Partner Stock |
|
$1.1800 / $1.7500 | Buy Now |
DISTI #
000000000001027423
|
Sager | Modular Connectors / Ethernet Connectors RJ45 Connector | 0 |
|
Buy Now | |
|
Master Electronics | Modular Connectors / Ethernet Connectors RJ45 Connector RoHS: Compliant |
726 Partner Stock |
|
$1.1800 / $1.7500 | Buy Now |