Part Details for SS-641010S-A-NF-RMK4R by Bel Fuse
Overview of SS-641010S-A-NF-RMK4R by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for SS-641010S-A-NF-RMK4R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS-641010S-A-NF-RM
|
Avnet Americas | CONN TEL/TELC F 10 POS 2.54MM SLDR RA TH 10TERM - Bulk (Alt: SS-641010S-A-NF-RM) RoHS: Compliant Min Qty: 363 Package Multiple: 33 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5923 | Buy Now |
DISTI #
SS-64100-055
|
Avnet Abacus | CONN TEL/TELC F 10 POS 2.54MM SLDR RA TH 10TERM (Alt: SS-64100-055) RoHS: Compliant Min Qty: 363 Package Multiple: 33 Lead time: 43 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SS-641010S-A-NF-RMK4R
SS-641010S-A-NF-RMK4R CAD Models
SS-641010S-A-NF-RMK4R Part Data Attributes
|
SS-641010S-A-NF-RMK4R
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
SS-641010S-A-NF-RMK4R
Bel Fuse
Telecom and Datacom Connector, 10 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Additional Feature | POLARIZED | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.55 inch | |
Body Depth | 0.85 inch | |
Body Length | 0.635 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL/TIN | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SS-641010S-A-NF-RMK4R
This table gives cross-reference parts and alternative options found for SS-641010S-A-NF-RMK4R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS-641010S-A-NF-RMK4R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS-641010S-A-NF-A111 | Telecom and Datacom Connector, 10 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack, ROHS COMPLIANT | Bel Fuse | SS-641010S-A-NF-RMK4R vs SS-641010S-A-NF-A111 |
SS-641010S-A-NF-RMK4 | Telecom and Datacom Connector, 10 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack, ROHS COMPLIANT | Bel Fuse | SS-641010S-A-NF-RMK4R vs SS-641010S-A-NF-RMK4 |
SS-641010S-A-NF | Telecom and Datacom Connector, 10 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack, ROHS COMPLIANT | Bel Fuse | SS-641010S-A-NF-RMK4R vs SS-641010S-A-NF |