Part Details for SS-6488-NF-A431 by Stewart Connector
Overview of SS-6488-NF-A431 by Stewart Connector
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS-6488-NF-A431
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH1690
|
Newark | Rj45 Conn, Jack, 8P8C, 1Port, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:-, Ip Rating:-, Connector Mounting:Through Hole Mount, Leds:Without Ledrohs Compliant: Yes |Stewart Connector SS-6488-NF-A431 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 364 |
|
$0.6960 / $1.2600 | Buy Now |
DISTI #
61AC8359
|
Newark | Connector, Rj45, Jack, 8P8C, Th, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 Port, No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:-, Ip Rating:-, Connector Mounting:Through Hole Mount, Connector Rohs Compliant: Yes |Stewart Connector SS-6488-NF-A431 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9200 / $1.5100 | Buy Now |
DISTI #
380-1316-5-ND
|
DigiKey | CONN MOD JACK 8P8C R/A UNSHLD Min Qty: 1 Lead time: 21 Weeks Container: Tube |
6758 In Stock |
|
$0.5437 / $0.9000 | Buy Now |
|
Onlinecomponents.com | Conn Modular Jack F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port RoHS: Compliant |
804 In Stock |
|
$0.5780 / $0.8570 | Buy Now |
|
Quest Components | 740 |
|
$0.7114 / $1.7785 | Buy Now | |
DISTI #
000000000001027492
|
Sager | Modular Connectors / Ethernet Connectors RJ45 Connector Min Qty: 35 | 0 |
|
$0.6646 / $0.9570 | Buy Now |
|
Master Electronics | Conn Modular Jack F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port RoHS: Compliant |
804 In Stock |
|
$0.5780 / $0.8570 | Buy Now |