Part Details for SS-6488S-A-NF-01-M07 by Stewart Connector
Overview of SS-6488S-A-NF-01-M07 by Stewart Connector
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS-6488S-A-NF-01-M07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC8362
|
Newark | Connector, Rj45, Jack, 8P8C, Th, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 Port, No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:-, Ip Rating:-, Connector Mounting:Through Hole Mount, Connector Rohs Compliant: Yes |Stewart Connector SS-6488S-A-NF-01-M07 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2200 / $2.1800 | Buy Now |
DISTI #
45AK2754
|
Newark | Ss-6488S-A-Nf-01-M07 |Stewart Connector SS-6488S-A-NF-01-M07 Min Qty: 594 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4100 / $1.5000 | Buy Now |
DISTI #
380-1473-5-ND
|
DigiKey | CONN MOD JACK 8P8C R/A SHIELDED Min Qty: 1 Lead time: 24 Weeks Container: Tray |
51 In Stock |
|
$1.1538 / $2.2300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
181 Partner Stock |
|
$1.1100 / $1.6400 | Buy Now |
|
Quest Components | 8 CONTACT(S), FEMALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SOLDER, JACK | 135 |
|
$1.4360 / $2.8720 | Buy Now |
DISTI #
000000000001027504
|
Sager | Modular Connectors / Ethernet Connectors RJ45 Connector | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
181 Partner Stock |
|
$1.1100 / $1.6400 | Buy Now |