There are no models available for this part yet.
Overview of SS-668804S-A-PG4-AC by Stewart Connector
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua |
Price & Stock for SS-668804S-A-PG4-AC by Stewart Connector
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61AC8376
|
Newark | Connector, Rj45, Jack, 8P8C, Th, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 4, Ganged, No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:-, Ip Rating:-, Connector Mounting:Through Hole Mount, Connector Rohs Compliant: Yes |Stewart Connector SS-668804S-A-PG4-AC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9800 / $9.6000 | Buy Now | |
DISTI #
380-1035-ND
|
DigiKey | CONN MOD JACK 8P8C R/A SHIELDED Min Qty: 192 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.5841 | Buy Now | |
Quest Components | 32 CONTACT(S), FEMALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SOLDER, JACK | 5 |
|
$5.2500 / $10.5000 | Buy Now | ||
DISTI #
000000000000069744
|
Sager | Modular Connectors / Ethernet Connectors RJ45 Connector | 0 |
|
Buy Now |
CAD Models for SS-668804S-A-PG4-AC by Stewart Connector
Related Parts for SS-668804S-A-PG4-AC
-
5406278-3Telecom and Datacom Connectors
-
TLNK157M006R2500Fixed Capacitors
-
044847Assembly Items
-
SUM80090E-GE3Power Field-Effect Transistors
-
TPS40077PWPSwitching Regulator or Controllers
-
MMZ2012S601ATD25Data Line Filters
-
TLC083IDGQOperational Amplifiers
-
MAX6387XS25D3Power Management Circuits
-
DP83848IVVNetwork Interfaces