Part Details for SS-700810S-A-NF-BB-50 by Bel Fuse
Overview of SS-700810S-A-NF-BB-50 by Bel Fuse
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS-700810S-A-NF-BB-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS-700810S-A-NF-BB
|
Avnet Americas | Conn Modular Jack 8 POS 2.54mm Solder RA Through Hole 8 Terminal 1 Port - Bulk (Alt: SS-700810S-A-NF-BB) RoHS: Compliant Min Qty: 560 Package Multiple: 560 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8544 / $1.0679 | Buy Now |
DISTI #
SS-700810S-A-NF-BB
|
Avnet Americas | Conn Modular Jack 8 POS 2.54mm Solder RA Through Hole 8 Terminal 1 Port - Bulk (Alt: SS-700810S-A-NF-BB) RoHS: Compliant Min Qty: 560 Package Multiple: 560 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8544 / $1.0679 | Buy Now |
DISTI #
SS-70100-006
|
Avnet Abacus | Conn Modular Jack 8 POS 2.54mm Solder RA Through Hole 8 Terminal 1 Port (Alt: SS-70100-006) RoHS: Compliant Min Qty: 560 Package Multiple: 80 Lead time: 43 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
SS-700810S-A-NF-BB-50
|
Avnet Asia | Conn Modular Jack 8 POS 2.54mm Solder RA Through Hole 8 Terminal 1 Port (Alt: SS-700810S-A-NF-BB-50) RoHS: Compliant Min Qty: 1040 Package Multiple: 1040 Lead time: 18 Weeks, 0 Days | 0 |
|
$0.7106 / $0.8629 | Buy Now |
Part Details for SS-700810S-A-NF-BB-50
SS-700810S-A-NF-BB-50 CAD Models
SS-700810S-A-NF-BB-50 Part Data Attributes:
|
SS-700810S-A-NF-BB-50
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
SS-700810S-A-NF-BB-50
Bel Fuse
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.475 inch | |
Body Depth | 0.738 inch | |
Body Length | 0.626 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Shell Finish | NICKEL/TIN | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.128 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |