Part Details for SS-7188S-A-FLS by Bel Fuse
Overview of SS-7188S-A-FLS by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7188S45DB | Renesas Electronics Corporation | 64K(16KX4)CMOS STATIC RAM | |
7188S25DB | Renesas Electronics Corporation | 64K(16KX4)CMOS STATIC RAM | |
7188S35DB | Renesas Electronics Corporation | 64K(16KX4)CMOS STATIC RAM |
Price & Stock for SS-7188S-A-FLS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS-7188S-A-FLS
|
Avnet Americas | CONN TEL/TELC F 8 POS 2.54MM SLDR RA TH 8TERM - Bulk (Alt: SS-7188S-A-FLS) RoHS: Compliant Min Qty: 510 Package Multiple: 30 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9933 | Buy Now |
DISTI #
SS-71800-005
|
Avnet Abacus | CONN TEL/TELC F 8 POS 2.54MM SLDR RA TH 8TERM (Alt: SS-71800-005) RoHS: Compliant Min Qty: 510 Package Multiple: 30 Lead time: 43 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SS-7188S-A-FLS
SS-7188S-A-FLS CAD Models
SS-7188S-A-FLS Part Data Attributes
|
SS-7188S-A-FLS
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
SS-7188S-A-FLS
Bel Fuse
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Additional Feature | PANEL MOUNTABLE | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.55 inch | |
Body Depth | 0.85 inch | |
Body Length | 0.72 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Shell Finish | NICKEL/TIN | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |